09250-M/30

Qualtek
562-09250M30
09250-M/30

Mfr.:

Description:
Fan Accessories 30 PPI FOAM MEDIA MEDIA PACK OF 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 613

Stock:
613 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,946 € 9,46 €
0,886 € 22,15 €
0,875 € 35,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter and Guard Assembly
60 mm
56 mm
56 mm
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 2.20 in
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Thickness: 0.11 in
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK