09250-F/30

Qualtek
562-09250F30
09250-F/30

Mfr.:

Description:
Fan Accessories 30 PPI FLTR ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900
Can Dispatch Immediately
On Order:
1.000
Expected 4/6/2026
1.000
Expected 7/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,16 € 11,60 €
1,07 € 21,40 €
1,01 € 50,50 €
0,917 € 91,70 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter and Guard Assembly
60 mm
60 mm
60 mm
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 2.36 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Thickness: 0.25 in
Unit Weight: 10,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK