07100-72

Qualtek
562-07100-72
07100-72

Mfr.:

Description:
Fan Accessories 72" FAN PWR CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fan Cord Assemblies
Cord
6 ft
No Connector, Blunt Cut
Straight 2-Prong Plug
Brand: Qualtek
Cable Type: SPT-1, 2C, 18 AWG
Current Rating: 10 A
Power Rating: 1.25 W
Product Type: Fan Cords and Accessories
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC
Unit Weight: 69,334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8414909090
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK