06362-B

Qualtek
562-06362B
06362-B

Mfr.:

Description:
Fan Accessories ALUM FLTR BLK 3 5/8"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 5/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,59 € 15,90 €
1,48 € 29,60 €
1,39 € 69,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
92 mm x 92 mm
92 mm
92 mm
Brand: Qualtek
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Aluminum
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 14,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414902000
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK