06325-SS

Qualtek
562-06325S
06325-SS

Mfr.:

Description:
Fan Accessories STEEL FILTER 80MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,45 € 24,50 €
2,25 € 45,00 €
2,18 € 109,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
80 mm x 80 mm
80 mm
80 mm
Brand: Qualtek
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.5 mm
Material: Polycarbonate (PC)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK