TQP9218

772-TQP9218
TQP9218

Mfr.:

Description:
RF Amplifier 1.805-1.88GHz 50 Ohm Gain 31dB PAE 16%

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.761

Stock:
1.761 Can Dispatch Immediately
Quantities greater than 1761 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,85 € 10,85 €
8,52 € 213,00 €
6,72 € 672,00 €
5,54 € 1.385,00 €
4,84 € 2.420,00 €
4,38 € 4.380,00 €
Full Reel (Order in multiples of 2500)
4,21 € 10.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
1.805 GHz to 1.88 GHz
4.5 V
365 mA
31.5 dB
Power Amplifiers
SMD/SMT
Si
33 dBm
- 40 C
+ 85 C
TQP9218
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Development Kit: TQP9218-PCB
Input Return Loss: 17 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.84 GHz
Part # Aliases: 1110288
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b