TQP3M9035

Qorvo
772-TQP3M9035
TQP3M9035

Mfr.:

Description:
RF Amplifier 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 MHz to 6 GHz
5 V
110 mA
16.5 dB
0.66 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
22.5 dBm
37 dBm
- 40 C
+ 105 C
TQP3M9035
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Part # Aliases: 1081765
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LNAs for Sub-6GHz 5G

Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

TQP3M90xx High Linearity LNA Gain Block Amplifiers

Qorvo TQP3M90xx High Linearity LNA Gain Block Amplifiers offer high linearity and low noise figure, enabling use in both receiver and transmitter chains for high-performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high-performance E-pHEMT process and only require an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The Qorvo TQP3M90xx devices also feature an internal active bias circuit, enabling stable operation across bias and temperature variations.