TQL9066

772-TQL9066
TQL9066

Mfr.:

Description:
RF Amplifier .05-1.5GHz NF .62dB Gain 18.4dB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Quantities greater than 860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €
14,10 € 141,00 €
11,08 € 277,00 €
8,74 € 874,00 €
7,20 € 1.800,00 €
6,09 € 3.045,00 €
5,92 € 5.920,00 €
Full Reel (Order in multiples of 2500)
5,72 € 14.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.5 GHz
2 V to 5 V
57 mA
18.4 dB
0.62 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
Si
21.4 dBm
40 dBm
- 40 C
+ 105 C
TQL9066
Reel
Cut Tape
Brand: Qorvo
Isolation dB: - 35 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 830 MHz
Part # Aliases: 1125850
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TQL9066 0.05-1.5GHz Dual LNA

Qorvo TQL9066 0.05-1.5GHz Dual Low Noise Amplifier (LNA) is a high linearity and ultra low noise dual device amplifier. This amplifier consists of a single monolithic GaAs E-pHEMT and also integrates bias circuitry. The TQL9066 dual LNA is optimized for the 700-100MHz band but can also be used outside the band. This LNA provides 18.4dB gain, 22dB IIP3, and 0.62dB noise figure in a balanced configuration at 830MHz. The dual LNA does not require a negative supply for operation and is bias adjustable for both drain voltage and current. The shutdown capability of this 0.05-1.5GHz LNA is useful for both Frequency Division Duplex (FDD) and Time Division Duplex (TDD) applications.