TGV2584-SM T/R

772-TGV2584-SM-T
TGV2584-SM T/R

Mfr.:

Description:
VCO Oscillators 12.6-13.8GHz Pout 9 dBm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: VCO Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
VCO
1.5 VDC to 13 VDC
10 dBm
22 dBc
180 mA
- 110 dBc/Hz
7 MHz/V
190 MHz/V
TGV
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Factory Pack Quantity: 500
Subcategory: Oscillators
Part # Aliases: 1092808
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
EAR99