TGS2353-2

Qorvo
772-TGS2353-2
TGS2353-2

Mfr.:

Description:
RF Switch ICs DC-18GHz SPDT IL <1.5dB GaN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,40 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
18 GHz
1.5 dB
30 dB
- 40 C
+ 85 C
SMD/SMT
Die
Si
TGS2353
Gel Pack
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Switch ICs
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGS2353 1099930
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TriQuint GaN Solutions

TriQuint leads the market in developing gallium nitride (GaN) products and processes. TriQuint's GaN technology supports RF requirements up to 40GHz with drain bias up to 48V. GaN-based solutions offer greater power density, efficiency, frequency range and ruggedness. These qualities enable RF systems to use less electricity, operate with less input voltage and deliver greater RF output power while reducing amplifier size and part counts. TriQuint GaN technology enables a wide range of MMIC amplifiers, discrete transistors and switches for commercial and defense applications. TriQuint is redefining what is possible, helping customers reach further while bringing designs to market faster than ever before. TriQuint narrowband amplifiers provide higher power with smaller form factors compared to previous generations. TriQuint wideband amplifiers and discrete transistors deliver record-setting power and efficiency levels. TriQuint switches support next-generation radar, electronic warfare (EW) and instrumentation systems with greater efficiency in smaller packages or as die-level components.
Learn More

GaN Switches

Qorvo Gallium Nitride (GaN) Switches are suited for RF Switching applications and feature high breakdown voltages combined with the low on-resistance and off-state capacitance. This enables a dramatic increases in power handling. GaAs FET switches are widely used in the RF industry, and typically used for power levels on the order of a few watts or less. GaN FETs are able to use the same circuit architectures to handle power levels on the order of tens of watts.