TGL2767-SM

772-TGL2767-SM
TGL2767-SM

Mfr.:

Description:
Attenuators 2-31GHz Attn. 20dB IL <2dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Die
20 dB
31 GHz
50 Ohms
1 Channel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 2 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 2 GHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V
Packaging: Tray
Power Rating: 30 dBm
Product Type: Attenuators
Series: TGL2767
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Variable Attenuator
Part # Aliases: TGL2767 1122500
Unit Weight: 11,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99