TGL2223-SMTR7

Qorvo
772-TGL2223-SMTR7
TGL2223-SMTR7

Mfr.:

Description:
Attenuators 0.1-31 GHz DSA, 5-Bit, 0.5 dB Steps,Pkgd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
42,84 € 21.420,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
66,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
QFN-14
15.5 dB
31 GHz
50 Ohms
1 Channel
0.5 dB
Brand: Qorvo
Insertion Loss: 1.8 dB to 4.2 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 1 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Attenuators
Series: TGL2223
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGL2223-SM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGL2223-SM 5-Bit Attenuator

Qorvo TGL2223-SM is a wideband, 5-bit digital attenuator using Qorvo's TQPHT15 production 0.15µm GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High Electron Mobility Transistor) process. The TGL2223-SM operates from 1GHz to 31GHz and offers a low attenuation step size of 0.5dB. It supports >15.5dB of attenuation range with a low RMS step error of <0.5dB.