TGA2958-SM

772-TGA2958-SM
TGA2958-SM

Mfr.:

Description:
RF Amplifier 13-18GHz Gain >25dB 2W PAE>25% GaN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 GHz to 18 GHz
20 V
70 mA
25 dB
Driver Amplifiers
SMD/SMT
QFN-14
GaN
- 27 dBm
- 40 C
+ 85 C
TGA2958
Waffle
Brand: Qorvo
Development Kit: TGA2958-SM_EVB
Input Return Loss: 7 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 13 W
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGA2958 1123632
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.