TGA2830-SMTR7

Qorvo
772-TGA2830-SMTR7
TGA2830-SMTR7

Mfr.:

Description:
RF Amplifier 2.7-3.5 GHz, 18 W GaN PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
178,32 € 89.160,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
249,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
2.7 GHz to 3.5 GHz
30.5 dB
SMD/SMT
QFN-24
GaN SiC
- 40 C
+ 85 C
TGA2830
Reel
Brand: Qorvo
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 35 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGA2830-SM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TGA2830 & TGA2975 GaN Power Amplifiers

Qorvo TGA2830 & TGA2975 GaN Power Amplifiers operate from 2.7GHz to 3.5GHz and are designed using Qorvo's 00.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) production process (QGaN25). The TGA2830 and TGA2975 can operate under both pulse and CW conditions and are ideally suited for commercial and defense related radar applications. Both RF ports on these devices have integrated DC blocking capacitors and are matched to 50Ω.