TGA2817-SMTR

772-TGA2817-SMTR
TGA2817-SMTR

Mfr.:

Description:
RF Amplifier TGA2817-SM, 60W, 2.7-3.5 GHZ GaN Amp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.9 GHz to 3.5 GHz
24 dB
SMD/SMT
GaN SiC
- 40 C
+ 85 C
TGA2817
Reel
Cut Tape
Brand: Qorvo
Input Return Loss: 8 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 92 W
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGA2817-SM 1126623
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.