SGA5486Z

772-SGA5486Z
SGA5486Z

Mfr.:

Description:
RF Amplifier DC-3.5GHz SSG 16.3dB NF 3.6dB SiGe

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 3.5 GHz
3.5 V
60 mA
15.4 dB
3.6 dB
Mobile Amplifiers/Cellular Amplifiers
SiGe
15 dBm
28 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Return Loss: 14.8 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.4 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99