SGA4463Z

772-SGA4463Z
SGA4463Z

Mfr.:

Description:
RF Amplifier DC-3.5GHz SSG 17dB NF 2.8dB SiGe

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0 Hz to 3.5 GHz
3.2 V
45 mA
16 dB
2.8 dB
Mobile Amplifiers/Cellular Amplifiers
SMD/SMT
SOT-363-6
SiGe
12.3 dBm
24.8 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 24.4 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.4 GHz
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.