RFSW8008TR7

Qorvo
772-RFSW8008TR7
RFSW8008TR7

Mfr.:

Description:
RF Switch ICs .3-6 GHz WiFi SPDT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.504

Stock:
1.504 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,05 € 10,50 €
0,883 € 22,08 €
0,67 € 67,00 €
0,58 € 145,00 €
0,509 € 254,50 €
0,457 € 457,00 €
Full Reel (Order in multiples of 2500)
0,392 € 980,00 €
0,34 € 2.550,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
300 MHz
5.925 GHz
0.8 dB
27 dB
- 40 C
+ 85 C
SMD/SMT
QFN-7
Si
RFSW8008
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: RFSW8008PCK-410
High Control Voltage: 1.8 V
Number of Switches: Single
Operating Supply Current: 60 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RFSW8008
Unit Weight: 41,095 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g