RFSW6042TR7

Qorvo
772-RFSW6042
RFSW6042TR7

Mfr.:

Description:
RF Switch ICs 5-6000MHz SP4T Iso 36dB @925MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.945

Stock:
6.945
Can Dispatch Immediately
On Order:
5.000
Expected 6/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
2,00 € 50,00 €
1,58 € 158,00 €
1,30 € 325,00 €
1,10 € 550,00 €
0,918 € 918,00 €
Full Reel (Order in multiples of 2500)
0,864 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SP4T
5 MHz
6 GHz
1.25 dB
17 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
Si
RFSW6042
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RFSW6042PCK-410, RFSW6042PCK-411
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Quad
On Time - Max: 20 us
Operating Supply Current: 65 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: RFSW6042
Unit Weight: 63,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Switch Solutions for Sub-6GHz 5G

Qorvo Switch Solutions for Sub-6GHz 5G portfolio includes single-pole-single-throw (SPST) to single-pole-n-throw (SPnT) and transfer n-pole-n-throw (nPnT) switches. These switches showcase a wide performance capability using multiple technologies, including SOI, pHEMT, GaN, and PIN diodes.