RFSW1012TR7

Qorvo
772-RFSW1012
RFSW1012TR7

Mfr.:

Description:
RF Switch ICs .05-6GHz SPDT IL .45dB Max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.036

Stock:
16.036 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
1,87 € 46,75 €
1,47 € 147,00 €
1,21 € 302,50 €
1,03 € 515,00 €
0,853 € 853,00 €
Full Reel (Order in multiples of 2500)
0,799 € 1.997,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Switch ICs
RoHS:  
SPDT
5 MHz
6 GHz
0.75 dB
21 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
Si
RFSW1012
Reel
Cut Tape
MouseReel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: RFSW1012PCK-411, RFSW1012PCK-410
High Control Voltage: 1.3 V to 2.7 V
Moisture Sensitive: Yes
Number of Switches: Single
Operating Supply Current: 100 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 4.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RFSW1012
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
MXHTS:
8542399999
ECCN:
5A991.g