RFSA3513TR7

Qorvo
772-RFSA3513
RFSA3513TR7

Mfr.:

Description:
Attenuators .05-6GHz 5 BIT GCR 31dB Step 1dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.225

Stock:
28.225 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,89 € 4,89 €
4,38 € 43,80 €
3,99 € 99,75 €
3,37 € 337,00 €
2,87 € 717,50 €
2,49 € 1.245,00 €
2,48 € 2.480,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
2,20 € 11.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-16
31 dB
6 GHz
50 Ohms
5 bit
1 Channel
1 dB
Brand: Qorvo
Insertion Loss: 1.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: RFSA3513
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: RFSA3513
Unit Weight: 47,683 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g