RFSA3413TR7

Qorvo
772-RFSA3413TR7
RFSA3413TR7

Mfr.:

Description:
Attenuators 5-6000MHz DSA 4 bit 15dB Range 1dB step

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.192

Stock:
1.192 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
4,89 € 48,90 €
4,01 € 100,25 €
3,37 € 337,00 €
2,87 € 717,50 €
2,71 € 1.355,00 €
2,62 € 2.620,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-16
15 dB
6 GHz
50 Ohms
4 bit
1 Channel
1 dB
Brand: Qorvo
Insertion Loss: 1.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 27 dBm
Product Type: Attenuators
Series: RFSA341
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: RFSA3413
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.