RFSA3043SR

Qorvo
772-RFSA3043SR
RFSA3043SR

Mfr.:

Description:
Attenuators 5-3000MHz 3-5V Atten. Range 30dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
6,53 € 163,25 €
Full Reel (Order in multiples of 100)
6,23 € 623,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Qorvo RFSA3043TR7
Qorvo
Attenuators .05-3GHz Range 30dB IN 1dB 30dBm

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-16
30 dB
3 GHz
75 Ohms
1 Channel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 1.5 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 27 dBm
Product Type: Attenuators
Series: RFSA3043
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Voltage Controlled Attenuator
Part # Aliases: RFSA3043
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g