RFSA2113SR

772-RFSA2113SR
RFSA2113SR

Mfr.:

Description:
Attenuators 50-18000MHz VCA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Qorvo RFSA2113TR13
Qorvo
Attenuators .05-18GHz Attn 30dB IN 1dB 29dBm

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MCM-16
34 dB
18 GHz
50 Ohms
1 Channel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insertion Loss: 4.5 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: RFSA2113
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Voltage Controlled Attenuator
Part # Aliases: RFSA2113
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
5A991.g