RFSA2033TR7

Qorvo
772-RFSA2033
RFSA2033TR7

Mfr.:

Description:
Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.225

Stock:
4.225
Can Dispatch Immediately
On Order:
7.500
Expected 6/2/2026
10.000
Expected 8/26/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,54 € 6,54 €
6,47 € 64,70 €
5,29 € 132,25 €
4,45 € 445,00 €
3,80 € 950,00 €
3,34 € 1.670,00 €
3,32 € 3.320,00 €
Full Reel (Order in multiples of 2500)
2,85 € 7.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-16
25 dB
6 GHz
50 Ohms
1 Channel
Brand: Qorvo
Insertion Loss: 1 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: RFSA2033
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Low Loss Voltage Controlled Attenuator
Part # Aliases: RFSA2033
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.