RFSA2023SR

772-RFSA2023SR
RFSA2023SR

Mfr.:

Description:
Attenuators 50-6000MHz VCA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
QFN-16
33.2 dB
6 GHz
50 Ohms
1 Channel
Brand: Qorvo
Insertion Loss: 2.6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Voltage Controlled Attenuator
Part # Aliases: RFSA2023
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.