RFPP9850

Qorvo
772-RFPP9850
RFPP9850

Mfr.:

Description:
RF Amplifier CATV Push-Pull

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,25 € 3.062,50 €
53,08 € 5.308,00 €
45,93 € 11.482,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
40 MHz to 1.003 GHz
24 V
250 mA
28.5 dB
4.5 dB
CATV Amplifiers
Screw
GaAs GaN
- 30 C
+ 100 C
RFPP9850
Bulk
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Input Return Loss: - 16 dB
Product Type: RF Amplifier
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.003 GHz
Unit Weight: 20,896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99