RFOS6013

772-RFOS6013
RFOS6013

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 45-1200MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receivers
1600 nm
Singlemode
24 V
- 20 C
+ 85 C
CATV
SC
RFOS6013
Bulk
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Through Hole
Package/Case: SOT-115J-9
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 3
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517699090
CNHTS:
8541490000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99