RFMD2081SR

772-RFMD2081SR
RFMD2081SR

Mfr.:

Description:
Modulator/Demodulator 45-2700MHz 3V NF = 162dBm/Hz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Qorvo RFMD2081TR13
Qorvo
Modulator/Demodulator 45-2700MHz Step 1.5Hz P1dB 4dBm

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Modulator/Demodulator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Modulator
QAM, QPSK
2.7 GHz
45 MHz
- 4 dBm
2.7 V to 3.3 V
135 mA
Si
- 40 C
+ 85 C
SMD/SMT
QFN-32
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: Serial
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: RFMD2081
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RFMD2081
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For Quantities greater than 100 pieces, please refer to the alternate packaging option. Please
contact your Mouser Technical Representative for additional information.

Please contact a Mouser Technical Sales Representative for
further information.

5-0518-08

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99