RFFM6404TR13

772-RFFM6404TR13
RFFM6404TR13

Mfr.:

Description:
RF Front End 430-450MHz FEM ISM Band

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transmitter/Receiver
430 MHz to 450 MHz
1.9 dB
2.5 V to 4.5 V
450 mA
+ 85 C
SMD/SMT
LGA-28
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: RFFM6404PCK-410
Gain: 15.5 dB, 26.5 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: RFFM6404
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: RFFM6404
Unit Weight: 478,249 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542399000
CAHTS:
8517620090
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
5A991.g