RFFC5071SR

Not Assigned
RFFC5071SR

Mfr.:

Description:
RF Mixer FC5071 (100 pcs Short reel)

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Mixer
30 MHz to 6 GHz
15 dB
85 MHz to 4.2 GHz
30 MHz to 6 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
Brand: Qorvo
Gain: - 2 dB
Operating Supply Current: 132 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: RF Mixer
Series: RFFC5071
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: RFFC5071
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517700000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g