RFCM3328TR13

Qorvo
772-RFCM3328TR13
RFCM3328TR13

Mfr.:

Description:
RF Amplifier 45-1218MHz NF 2.5dB Gain 26.5dB Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
32,28 € 32.280,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
45 MHz to 1.218 GHz
24 V
470 mA
25.5 dB
2.5 dB
CATV Amplifiers
SMD/SMT
GaAs GaN
- 30 C
+ 110 C
RFCM3328
Reel
Brand: Qorvo
Development Kit: RFCM3328PCBA-410
Input Return Loss: - 15 dB
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.218 GHz
Part # Aliases: RFCM3328
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFCM3327 & RFCM3328 Amplifier Modules

Qorvo RFCM3327 and RFCM3328 Amplifier Modules are CATV power doubler SMD multi-chip modules (MCMs). Qorvo RFCM3327 and RFCM3328 amplifier modules operate from 45MHZ to 1218MHz for DOCSIS 3.1 requirements. Qorvo RFCM3327 offers a 22.5dB minimum gain at 1218MHz. Qorvo RFCM3328 offers a 25.0dB minimum gain at 1218MHz. Using a combination of GaAs pHEMT and GaN HEMT technologies, the RFCM3327 and RFCM3328 MCMs are unconditionally stable under all terminations while offering excellent linearity and optimal reliability.