RF6509TR13

772-RF6509
RF6509TR13

Mfr.:

Description:
RF Front End 915 MHz, 3.2V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Front End
900 MHz
2.4 dB
2.7 V to 3.6 V
730 mA
+ 85 C
SMD/SMT
LGA-32
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: RF6509PCK-410
Gain: 18 dB
Minimum Operating Temperature: - 40 C
Product Type: RF Front End
Series: RF6509
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Part # Aliases: RF6509
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.