QPQ6108TR7

Qorvo
772-QPQ6108TR7
QPQ6108TR7

Mfr.:

Description:
Signal Conditioning Bd 8 TC-SAW Duplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
7,46 € 186,50 €
5,89 € 589,00 €
4,85 € 1.212,50 €
4,10 € 2.050,00 €
3,67 € 3.670,00 €
Full Reel (Order in multiples of 2500)
3,67 € 9.175,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Duplexers
897 MHz
5 V
35 MHz
50 Ohms
SMD/SMT
SMP-9
- 40 C
+ 125 C
QPQ6108
Reel
Cut Tape
Brand: Qorvo
Insertion Loss: 2.9 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Part # Aliases: QPQ6108
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPQ6108 FDD Band 8 TC-SAW Duplexers

Qorvo QPQ6108 FDD Band 8 TC-SAW Duplexers are high-performance, Temperature Compensated Surface Acoustic Wave (TC-SAW) duplexers designed for Band 8 uplink/downlink applications. The QPQ6108 Duplexers feature a low insertion loss and high rejection, making them ideal for small cells, Band 8, and LTE dongles. The Qorvo QPQ6108 FDD Band 8 TC-SAW Duplexers are available in a compact, RoHs compliant 2.00mm x 2.50mm x 0.87mm surface-mount package (SMP).