QPQ5601EVB

Qorvo
772-QPQ5601EVB01
QPQ5601EVB

Mfr.:

Description:
RF Development Tools 6GHz Wi-Fi UNII 5-8 bandBoost Filter

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,50 € 202,50 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Filter
QPQ5601
5.945 GHz to 7.125 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Wi-Fi U-NII 5-8 bandBoost Filter
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 20 C
Packaging: Bag
Product Type: RF Development Tools
Series: QPQ5601
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL9057
Unit Weight: 68,725 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPQ5601 Evaluation Board

Qorvo QPQ5601 Evaluation Board evaluates the QPQ5601 Wi-Fi® U-NII 5 to 8 bandBoost™ Bulk Acoustic Wave (BAW) band-pass filters. This evaluation board is designed to provide performance representative of that obtainable in an actual application. The QPQ5601 evaluation board operates with 50Ω load impedance at all RF ports provided with SMA connector interfaces. The total Printed Circuit Board (PCB) thickness of the evaluation board accounts for 0.062in. Typical applications include access points, wireless routers, residential gateways, customer premise equipment, and IoT.