QPQ5500SR

772-QPQ5500SR
QPQ5500SR

Mfr.:

Description:
Signal Conditioning 5GHz UNII 1-3 bandBoost Filter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,05 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Signal Conditioning
Band Boost Filters
5.17 GHz to 5.835 GHz
SMD/SMT
1.7 mm x 1.1 mm
QPQ5500
Reel
Cut Tape
Brand: Qorvo
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Band Boost Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600080
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPQ5500 5GHz U-NII 1-3 bandBoost Filters

Qorvo QPQ5500 5GHz U-NII 1-3 bandBoost Filters redefine performance in Wi-Fi® applications. The Qorvo QPQ5500 has exceptional steep skirts designed to deliver industry-leading capacity performance. The QPQ5500 empowers systems with unparalleled power capability across various Wi-Fi channels. Unlike traditional filter solutions, this advanced module exhibits low loss in the Wi-Fi UNII 1-3 band while offering exceptional near-in rejection in the UNII5-8 band.