QPQ5200TR13

Qorvo
772-QPQ5200TR13
QPQ5200TR13

Mfr.:

Description:
Signal Conditioning 2GHz Wi-Fi CH1-11 edgeBoost Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,513 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.4 GHz
2.402 GHz to 2.471 GHz
69 MHz
SMD/SMT
- 20 C
+ 95 C
QPQ5200
Reel
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1 dB
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Type: BAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600080
ECCN:
5A991.g