QPQ3501SR

Qorvo
772-QPQ3501SR
QPQ3501SR

Mfr.:

Description:
Signal Conditioning 3.3-3.6GHz BAW Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
10,89 € 108,90 €
8,55 € 213,75 €
Full Reel (Order in multiples of 100)
6,75 € 675,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
3.3 GHz to 3.6 GHz
300 MHz
SMD/SMT
QPQ3501
Reel
Cut Tape
Brand: Qorvo
Insertion Loss: 3 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: QPQ3501
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8548000001
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPQ3501 Band 52+42 300MHz Bandpass Filter

Qorvo QPQ3501 Band 52+42 300MHz Bandpass Filter is an exceptionally high-performance BAW Filter for sub-Band n78. This filter is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss, coupled with high attenuation, makes this filter ideal for TDD Macro Cells and Small Cells. The QPQ3501 is part of Qorvo’s extensive RF BAW and SAW filters portfolio.