QPQ1297EVB

Qorvo
772-QPQ1297EVB
QPQ1297EVB

Mfr.:

Description:
RF Development Tools Band 3 BW 75MHz Eval Board

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,75 € 168,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Duplexer
QPQ1297
1.71 GHz to 1.88 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: QPQ1297
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPQ1297
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8517799000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SAW/BAW Filters

Qorvo Surface Acoustic Wave (SAW) and Bulk Acoustic Wave (BAW) filters are available in a wide range of size, performance, and cost. The SAW and BAW filters cover frequencies from 400MHz to 2.7GHz, including cellular (2G / 3G / 4G / LTE), GPS and industrial, scientific, and medical (ISM) bands.