QPQ1270TR7

Qorvo
772-QPQ1270TR7
QPQ1270TR7

Mfr.:

Description:
Signal Conditioning Bd 7 BAW Duplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.957

Stock:
3.957 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,85 € 11,85 €
9,30 € 232,50 €
7,33 € 733,00 €
6,05 € 1.512,50 €
5,12 € 2.560,00 €
4,28 € 4.280,00 €
Full Reel (Order in multiples of 2500)
4,00 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Duplexers
2.535 GHz, 2.655 GHz
70 MHz
50 Ohms
SMD/SMT
SMP-9
- 40 C
+ 105 C
QPQ1270
Reel
Cut Tape
MouseReel
Brand: Qorvo
Insertion Loss: 2.1 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Type: Duplexer
Part # Aliases: QPQ1270
Unit Weight: 292,188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.