QPP2209TR7X

772-QPP2209TR7X
QPP2209TR7X

Mfr.:

Description:
Signal Conditioning 8 12 GHz 40W VPIN Limiter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
46,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Signal Conditioning
Limiters
SMD/SMT
QFN-20
QPP2209
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: VPIN Limiter
Part # Aliases: QPP2209
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99