QPM1021

Qorvo
772-QPM1021
QPM1021

Mfr.:

Description:
RF Amplifier 10-12GHz 100W PA GAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.860,68 € 2.860,68 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
10 GHz to 12 GHz
28 V
2 A
20.2 dB
Power Amplifiers
SMD/SMT
GaN SiC
- 40 C
+ 85 C
QPM1021
Waffle
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPM1021EVB1
Input Return Loss: 13 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 435 W
Product Type: RF Amplifier
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 12 GHz
Unit Weight: 42,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.b.4.b.2