QPM1002SR

Qorvo
772-QPM1002SR
QPM1002SR

Mfr.:

Description:
RF Front End 8.5-10.5 GHz GaN Transmit/Receive Modul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
99
Expected 3/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,85 € 129,85 €
124,37 € 3.109,25 €
Full Reel (Order in multiples of 100)
105,71 € 10.571,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
8.5 GHz to 10.5 GHz
2.2 dB
10 V
+ 100 C
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: QPM1002EVB1
Gain: 25 dB, 33 dB
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: QPM1002
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Part # Aliases: QPM1002
Unit Weight: 477,041 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99

X-Band Radar Solutions

Qorvo X-Band Radar Solutions are at the forefront of modern defense technology, offering high-performance components that enable advanced radar systems for land, sea, and air applications. Leveraging a combination of Gallium Nitride (GaN) and Gallium Arsenide (GaAs) technologies, Qorvo delivers superior power efficiency, thermal management, and signal fidelity. These solutions support beamforming architectures that enhance target detection, tracking accuracy, and electronic counter-countermeasures (ECCM). Qorvo’s portfolio includes monolithic microwave integrated circuits (MMICs), power amplifiers, low-noise amplifiers, and control components optimized for X-Band frequencies (8GHz to 12GHz). Designed to meet the rigorous demands of phased array radar systems, Qorvo’s innovations help defense engineers build scalable, reliable, and high-resolution radar platforms. A commitment to integration and miniaturization also supports SWaP-C (Size, Weight, Power, and Cost) optimization, making these solutions ideal for next-generation radar deployments.

QPM1002 8.5–10.5GHz GaN T/R Modules

Qorvo QPM1002 GaN T/R Modules offer an 8.5GHz to 10.5GHz frequency range designed for X-Band radar applications. The QPM1002 modules are comprised of a T/R switch, a low-noise amplifier, and a power amplifier. The receive path provides a 25dB gain with a 2.2dB low noise figure. Alternately, the transmit path provides a 33dB small signal gain and can deliver 3W saturated power with a 32% PAE, with a 25dB large signal gain.