QPL8833SR

Qorvo
772-QPL8833SR
QPL8833SR

Mfr.:

Description:
RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
10,27 € 1.027,00 €
10,22 € 2.044,00 €
9,71 € 4.855,00 €
9,58 € 9.580,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
280 mA
15 dB
4 dB
CATV Amplifiers
SMD/SMT
SOIC-8
GaAs
24 dBm
41 dBm
- 40 C
+ 85 C
QPL8833
Reel
Brand: Qorvo
Development Kit: QPL8833EVB00
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1.218 GHz
Part # Aliases: QPL8833
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPL883x CATV Amplifiers

Qorvo QPL883x CATV Amplifiers are ultra-linear GaAs pseudomorphic High Electron Mobility Transistor (pHEMT) 75Ω RF balanced amplifier ICs with 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity. The QPL883x CATV amplifiers utilize a 5V supply for low power dissipation applications. These amplifiers offer wide operational bandwidth, allowing them to be used as downstream amplifiers in DOCSIS 3.1. The QPL883x can also be used as upstream amplifiers for DOCSIS 3.1 or DOCSIS 4.0 applications. The QPL883x are used in DOCSIS 3.1 systems, balanced antenna applications, hybrid fiber-coaxial (HFC) optical nodes, 75Ω amplifiers, and upstream amplifiers for DOCSIS 3.1 and DOCSIS 4.0 applications.