QPL8832EVB00

Qorvo
772-QPL8832EVB00
QPL8832EVB00

Mfr.:

Description:
RF Development Tools Evaluation Board - QPL8832

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,75 € 168,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL8832
5 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 2.25 in x 1.5 in
Product Type: RF Development Tools
Series: QPL8832
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL8832
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
5A991.g

QPL883x Eval Boards

Qorvo QPL883x Eval Boards are designed to evaluate the QPL883x CATV amplifiers. Qorvo QPL883x CATV amplifiers are ultra-linear GaAs pseudomorphic high electron mobility transistor (pHEMT) 75Ω RF balanced amplifier ICs with a 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity.