QPL8831PCK-01

Qorvo
772-QPL8831PCK-01
QPL8831PCK-01

Mfr.:

Description:
RF Development Tools 5 - 1218MHz 17dB Push-Pull Linear CATV A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,75 € 168,75 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL8831
5 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 2.25 in x 1.5 in
Packaging: Bulk
Product Type: RF Development Tools
Series: QPL8831
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPL8831 QPL8831EVB00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99