QPL8830TR13

Qorvo
772-QPL8830TR13
QPL8830TR13

Mfr.:

Description:
RF Amplifier 1.2GHz, 21dB Push-Pull, FDX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,16 € 10.400,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
280 mA
21 dB
3.2 dB
General Purpose Amplifiers
SMD/SMT
SOIC-8
GaAs
24 dBm
42 dBm
- 40 C
+ 85 C
QPL8830
Reel
Brand: Qorvo
Development Kit: QPL8830PCK-01
Input Return Loss: 18 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 50 MHz to 1.218 GHz
Part # Aliases: QPL8830
Unit Weight: 2,229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QPL883x CATV Amplifiers

Qorvo QPL883x CATV Amplifiers are ultra-linear GaAs pseudomorphic High Electron Mobility Transistor (pHEMT) 75Ω RF balanced amplifier ICs with 5MHz to 1218MHz operating bandwidth. These amplifiers feature high gain, a low noise figure, and high linearity. The QPL883x CATV amplifiers utilize a 5V supply for low power dissipation applications. These amplifiers offer wide operational bandwidth, allowing them to be used as downstream amplifiers in DOCSIS 3.1. The QPL883x can also be used as upstream amplifiers for DOCSIS 3.1 or DOCSIS 4.0 applications. The QPL883x are used in DOCSIS 3.1 systems, balanced antenna applications, hybrid fiber-coaxial (HFC) optical nodes, 75Ω amplifiers, and upstream amplifiers for DOCSIS 3.1 and DOCSIS 4.0 applications.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.