QPL6216QTR7

Qorvo
772-QPL6216QTR7
QPL6216QTR7

Mfr.:

Description:
RF Amplifier High Linearity, SDARs LNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,99 € 49,75 €
1,67 € 167,00 €
1,41 € 352,50 €
1,21 € 605,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 2500)
0,886 € 2.215,00 €
0,783 € 3.915,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.332 GHz
3.3 V to 5.25 V
60 mA
15.1 dB
0.45 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
22.5 dBm
36 dBm
- 40 C
+ 105 C
AEC-Q100
QPL6216Q
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPL6216QPCK-01
Input Return Loss: 9 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.33 GHz
Part # Aliases: QPL6216Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.