QPL1821EVB-01

Qorvo
772-QPL1821EVB-01
QPL1821EVB-01

Mfr.:

Description:
RF Development Tools 1.8GHz 5V, Push Pull, 19dB gain

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 4/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,11 € 135,11 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPL1821
1.8 GHz
Brand: Qorvo
Operating Supply Voltage: 5 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPL1821
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99

QPL1821EVB-01 Evaluation Board

Qorvo QPL1821EVB-01 Evaluation Board is a demonstration and development platform for the QPL1821 75Ω CATV Amplifier. The QPL1821 is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier offering up to 19dB of flat gain with very low distortion. The QPL1821 features a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), home gateways, and cable modems. The device is powered by a single 5V supply at 260mA, which provides an output of 63dBmV TCP at a Modulation Error Ratio (MER) of 45dB.