QPL1820EVB-03

Qorvo
772-QPL1820EVB-03
QPL1820EVB-03

Mfr.:

Description:
RF Development Tools 1.8GHz 5V, Push Pull, 21dB gain

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,00 € 135,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Evaluation Boards
RF Amplifier
QPL1820
1.8 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 8 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPL1820
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPL1820EVB01 Evaluation Board

Qorvo QPL1820EVB01 Evaluation Board is a demonstration and development platform for the QPL1820 75Ω CATV Amplifier. The QPL1820 is an ultra-linear GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) differential RF amplifier featuring 22dB of flat gain. The QPL1820 offers a 50MHz to 1800MHz frequency range providing an ideal solution for Broadband CATV DOCSIS 4.0 applications, such as nodes, amplifiers, and remote PHY devices, as well as Fiber to The Home (FTTH), Home Gateways, and Cable Modems.